
This 3-contact cable mount connector features a black body and brass contacts with gold plating. It has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The connector is UL94 V-0 rated for flammability and is RoHS compliant. It is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Amphenol TS3PB-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TS3PB-AU technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TS3PB-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.