The Amphenol TS3R is a right angle power connector with three bronze contacts, nickel plated, and a UL94 V-0 flammability rating. It is available in bulk packaging with 100 pieces per package. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for cable mounting and features a solder termination.
Amphenol TS3R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.