This Amphenol connector features gold contact plating, a temperature range of -65°C to 175°C, and is rated for environment resistance. It has a bulk packaging and is designed for crimp termination. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for free hanging applications.
Amphenol TV01RW-11-5P-UWSB1 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.