
This circular connector features a shielded design with an aluminium housing and a maximum operating temperature of 175°C. It has 55 positions and is rated for free hanging and cable mount applications. The connector is made from aluminium with a cadmium shell finish and copper alloy contacts plated with gold. It is not radiation hardened and is not compliant with Reach SVHC.
Sign in to ask questions about the Amphenol TV01RW-17-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV01RW-17-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV01RW-17-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.