
This 66-position shielded receptacle features an aluminium shell with a cadmium finish, suitable for free-hanging mounting. The contacts are made of copper alloy with a gold plating and have a circular shape. The receptacle is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not RoHS compliant. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Amphenol TV01RW-19-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.