Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
Amphenol TV01RW-23-55P-USB5 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV01RW-23-55P-USB5 to view detailed technical specifications.
No datasheet is available for this part.