
This cable mount circular socket features 128 contacts and a maximum voltage rating of 550VDC or 400VAC. It has a straight body orientation and a crimp termination method. The operating temperature range is from -65°C to 175°C. The socket is designed for use in high-temperature applications and is suitable for a variety of electrical connections.
Sign in to ask questions about the Amphenol TV01RW-25-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV01RW-25-35S-LC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 128 |
| Number of Ports | 1 |
| Product Length (mm) | 32.77 |
| Product Depth (mm) | 42.55 |
| Product Height (mm) | 42.55 |
| Product Diameter (mm) | 47.63 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV01RW-25-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.