
This 6-position circular crimp connector features a crimp contact type and is made of aluminium. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is shielded and has a free hanging mount. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV06DT-11-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DT-11-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.