This 19-position circular crimp connector is designed for free-hanging applications and features a shielded, aluminium shell. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments. The connector is available in bulk packaging and is suitable for use in temperatures ranging from -65°C to 175°C.
Amphenol TV06DT-15-19A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.