
This 26-position circular crimp connector features a circular contact shape and crimp contact type, with an aluminium material construction. It is designed for free hanging mounting and is rated for operation in a temperature range of -65°C to 175°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a shielded design for added protection.
Sign in to ask questions about the Amphenol TV06DT-17-26AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06DT-17-26AB technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DT-17-26AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.