This Amphenol connector features a circular crimp contact shape and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is designed for free hanging mounting and is available in bulk packaging. The connector is shielded and has an aluminium shell, providing environment resistant ratings. It can operate within a temperature range of -65°C to 175°C.
Amphenol TV06DT-17-35B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.