
The TV06DT-19-18BC is a MIL-DTL-38999 Series III, Tri-Start TV circular connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a circular contact shape with a copper alloy contact material and gold plating. The connector is shielded and has a free hanging mount. It is rated for environment resistant applications and is available in bulk packaging.
Amphenol TV06DT-19-18BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.