This connector features a gold-plated contact and a shielded design for environmental resistance. It is rated for operation between -65°C and 175°C and is available in a bulk packaging configuration. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is designed for crimp termination.
Amphenol TV06DT-21-39S technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.