
Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
Amphenol TV06DT-25-4HA-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.