Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port Automotive
Amphenol TV06DT-25-61AB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.