
This 8-position shielded circular connector is made from aluminium with copper alloy contacts plated with gold. It features a crimp termination and is designed for free-hanging mounting. The connector is rated for use in environments resistant to various conditions and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series from Amphenol.
Amphenol TV06DT-25-8PA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.