
This 6-position circular connector features a black aluminium housing and a zinc nickel shell. The contact material is copper alloy with gold plating, and the contact shape is circular with a crimp type. The connector is rated for environment resistance and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is available in bulk packaging and is suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |