
This 22-position shielded circular connector features copper alloy contacts with gold plating, suitable for use in environments resistant to various conditions. The connector is designed for free-hanging mounting and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for operation between -65°C and 175°C.
Amphenol TV06DZ-13-35JB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-13-35JB to view detailed technical specifications.
No datasheet is available for this part.
