
This 22-position shielded circular connector features a female contact made of copper alloy with a gold plating. The connector has a 13mm aluminium shell and is rated for operation between -65°C and 175°C. It meets the military standard MIL-DTL-38999 and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is designed for free-hanging mounting and is crimp-terminated.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Compliant |