
This 22-position shielded circular connector features female copper alloy contacts with gold plating, an aluminium shell, and a 13mm size. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistance. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is available in bulk packaging and can be mounted free-hanging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Compliant |
