This circular connector features a crimp termination method and a straight body orientation. It has four terminals and is designed for cable mounting. The connector is rated for a maximum voltage of 850VDC or 600VAC.
Amphenol TV06DZ-13-4S-USB2 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TV06DZ-13-4S-USB2 to view detailed technical specifications.
No datasheet is available for this part.