This 15-position shielded circular connector features copper alloy contacts with gold plating, suitable for operating temperatures ranging from -65°C to 175°C. The connector is designed for free-hanging mounting and is rated for environment resistance. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Sign in to ask questions about the Amphenol TV06DZ-15-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06DZ-15-15SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-15-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.