
The TV06DZ-15-97PC is a 12-position shielded cable mount connector with copper alloy contacts and gold plating. It features a crimp termination and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is resistant to various environments and is designed for use in temperatures ranging from -65°C to 175°C. It is available in bulk packaging and is suitable for free-hanging applications.
Amphenol TV06DZ-15-97PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.