
The TV06DZ-17-35P-LC is a 55-position circular crimp connector with a black housing and 17mm shell size. It features a contact shape of circular and a contact type of crimp. The connector is designed for free hanging mounting and is rated for operation between -65°C and 175°C. It is compliant with the MIL-DTL-38999 military standard and is RoHS compliant. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |