
This Amphenol connector features 23 positions and is designed for shielded applications. It has copper alloy contacts with gold plating and a maximum operating temperature of 175°C. The connector is resistant to various environments and is available in bulk packaging. It can be terminated via crimping and is suitable for free-hanging mounting.
Amphenol TV06DZ-17-99HD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-17-99HD to view detailed technical specifications.
No datasheet is available for this part.