This 28-contact circular cable mount connector features a SKT contact gender and a PL contact gender. It has a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a maximum operating temperature range of -65 to 175°C. It is rated for 500VDC and can withstand 400VAC.
Amphenol TV06DZ-19-28J-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TV06DZ-19-28J-LC to view detailed technical specifications.
No datasheet is available for this part.