
The TV06DZ-19-88P is a Tri-Start HD circular connector from Amphenol, designed for environment-resistant applications. It features a gold-plated contact and a crimp termination. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III. It has a free-hanging mount and can operate within a temperature range of -65°C to 175°C.
Amphenol TV06DZ-19-88P technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.