
This aluminium circular connector features a shielded design and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It has 11 positions and is rated for operation between -65°C and 175°C. The connector's shell and contacts are made from aluminium and copper alloy respectively, with gold plating for corrosion resistance. It is designed for free-hanging mounting and is suitable for use in environment-resistant applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Compliant |
