This 121-position circular connector features gold contact plating and is designed for use in harsh environments, with a temperature range of -65°C to 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment resistance. The connector is packaged in bulk and has a free-hanging mount, with crimp termination.
Sign in to ask questions about the Amphenol TV06DZ-21-121SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06DZ-21-121SC technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-21-121SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.