
The TV06DZ-21-39BA is a 39-position circular connector with a black housing and zinc nickel shell. It features a copper alloy contact material with gold plating and a circular contact shape. The connector is designed for crimp-type contacts and is rated for operation in a temperature range of -65°C to 175°C. It is available in bulk packaging and is resistant to various environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |