
The MIL-DTL-38999 Series III, Tri-Start TV 39-Position Shielded Connector features contacts made of copper alloy with gold plating and is rated for operation between -65°C and 175°C. It is designed for free hanging applications and is available in bulk packaging. This connector is part of the MIL-DTL-38999 Series III and is resistant to various environments.
Sign in to ask questions about the Amphenol TV06DZ-21-39SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06DZ-21-39SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-21-39SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.