
The TV06DZ-23-55HB is a shielded connector with a copper alloy contact material and gold plating, suitable for use in environments up to 175°C and as low as -65°C. It features a crimp termination and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is available in a bulk packaging and is rated for environment resistance. It has 55 positions and is designed for free-hanging mounting.
Amphenol TV06DZ-23-55HB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-23-55HB to view detailed technical specifications.
No datasheet is available for this part.