
The TV06DZ-25-11AA is an Aluminium Circular Crimp Connector with a Black housing, designed for use in high-temperature environments from -65°C to 175°C. It features a Circular contact shape and CRIMP contact type, with a Mount type of Free Hanging. The connector is packaged in Bulk and is part of the MIL-DTL-38999 Series III, Tri-Start™ TV series. It has a Zinc Nickel shell finish and an Aluminium shell material, with Unshielded shielding.
Sign in to ask questions about the Amphenol TV06DZ-25-11AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06DZ-25-11AA technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-25-11AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.