This 24-position circular connector features a CRIMP contact shape and a black housing. It is designed for free hanging mounting and is available in bulk packaging. The connector is resistant to various environments and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The shell is made of aluminum with a zinc nickel finish and is unshielded.
Amphenol TV06DZ-25-24AC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.