
This 29-position circular crimp connector features a black housing and is designed for use in high-temperature applications up to 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a zinc nickel shell finish and an aluminum shell material. The connector is unshielded and is rated for use in environment-resistant applications. It is available in bulk packaging and is designed for free-hanging mounting.
Sign in to ask questions about the Amphenol TV06DZ-25-29JA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06DZ-25-29JA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-25-29JA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.