This 29-position circular connector features a black housing, circular contact shape, and crimp contact type. It is designed for free-hanging mounting and is available in bulk packaging. The connector is resistant to various environments and has a temperature range of -65°C to 175°C. It is constructed from aluminium with a zinc nickel shell finish and is unshielded.
Sign in to ask questions about the Amphenol TV06DZ-25-29PB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TV06DZ-25-29PB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-25-29PB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.