The TV06DZ-25-29SB-LC is a 29-position circular crimp connector with a black housing and zinc nickel shell. It features a circular contact shape and crimp contact type. The connector is designed for free hanging mounting and is rated for operation in a temperature range of -65°C to 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol TV06DZ-25-29SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 29 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.