
The TV06DZ-25-37B is a 37-position circular crimp connector with a black housing and zinc nickel shell. It is designed for use in high-temperature applications, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector features a circular contact shape and is rated for use in environment-resistant applications. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is unshielded and has a free-hanging mount.
Amphenol TV06DZ-25-37B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-25-37B to view detailed technical specifications.
No datasheet is available for this part.