The TV06DZ-25-7BB is a circular crimp connector with a black housing, designed for free hanging applications. It features a contact shape of circular and a contact type of crimp. The connector is resistant to various environments and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and has an unshielded design.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |