The TV06DZ-9-35S is a female 6-position shielded connector with a 9mm shell size, designed for use in high-temperature applications from -65°C to 175°C. It features a copper alloy contact material with gold plating and is rated for environment resistance. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging. It has a crimp termination and is made of aluminum with a shielded design for added protection.
Amphenol TV06DZ-9-35S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.