
The TV06DZ-9-9S-LC is a 9-position circular crimp connector with a black housing and zinc nickel shell. It features a crimp contact type and is suitable for free hanging applications. The connector is resistant to various environments and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It has an operating temperature range of -65°C to 175°C and is available in bulk packaging.
Amphenol TV06DZ-9-9S-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
