This Amphenol connector features 46 positions, shielded construction, and gold contact plating. It is designed for use in environments resistant to various conditions. The connector is available in bulk packaging and can be terminated via crimp. Operating temperatures range from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 46 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |