This Amphenol TV06QDT-25-46P-LC connector features a circular crimp contact and is designed for free-hanging mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment resistance. It is packaged in bulk and has a shielding feature for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |