The TV06RF-17-73SD is a 73-position, shielded connector with gold-plated contacts. It features a MIL-DTL-38999 Series III, Tri-Start HD design and is resistant to various environments. Operating temperatures range from -65°C to 175°C. The connector is designed for free-hanging mount and is available in bulk packaging.
Amphenol TV06RF-17-73SD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.