
This Amphenol connector features gold contact plating and a shielded design, suitable for harsh environments. It is rated for operation between -65°C and 175°C. The connector is available in a bulk packaging and is designed for free-hanging applications. It meets the MIL-DTL-38999 Series III standard.
Amphenol TV06RF-9-9SA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.