Circular MIL Spec Connector 23P SZ 151 HD Plug Pin Contact
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV06RF23-151P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 151 |
| Number of Positions | 100 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RF23-151P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.