
This shielded, free-hanging connector features a single contact and position, with a crimp termination. It is made from aluminium with a gold-plated copper contact and is resistant to environmental conditions. The operating temperature range is -65°C to 200°C, and it is compliant with the MIL-DTL-38999 Series III standard.
Amphenol TV06RGQF-9-5SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RGQF-9-5SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.