
Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |