
This 9-position shielded circular connector is designed for harsh environment applications. Constructed from stainless steel with a passivated shell finish, it offers excellent resistance to corrosion. The connector features a tri-start HD design and is rated for operation between -65°C and 175°C. It is available in bulk packaging and is suitable for free-hanging mounting. The connector's circular crimp contacts are made of a silver-colored housing and are resistant to environmental factors.
Amphenol TV06RK-9-9SA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.