This 5-position cable mount connector features gold contact plating and is resistant to various environments. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for crimp termination and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV06RL-11-5JN technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.